CDMM4M40G4000DEF Vishay / Techno

CDMM4M40G4000DEF

Resistor Networks & Arrays

Manufacturer:

Mfr Part:
CDMM4M40G4000DEF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesCDMM
ProductVoltage Dividers
Termination StyleSMD/SMT
Tolerance2 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case4628 (11670 metric)
Length11.56 mm
Width6.98 mm
Height4.24 mm
Power Total Package3 W
Power per Element1.5 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeMolded Thick Film Divider
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?