Reference Only

CDMA10M5F4500FET

Resistor Networks & Arrays CDMA 10.5mOhm 0.01 450:1 Sn100.

Manufacturer:

Mfr Part:
CDMA10M5F4500FET

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
ProductDividers
Termination StyleSMD/SMT
Tolerance1 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case2512 (6332 metric)
Length6.35 mm
Width3.2 mm
Height0.635 mm
Power Total Package1 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThick Film Chip Divider
Voltage Rating1.415 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.67$33,400.00
Need more?