Reference Only

CDHVAF1G00G5000GET

Resistor Networks & Arrays 1Gohm 2% 100ppm 500:1 ratio 2512.

Manufacturer:

Mfr Part:
CDHVAF1G00G5000GET

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesCDHV
ProductNetworks
Termination StyleSMD/SMT
Resistance1 GOhms
Tolerance2 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / Case2512 (6432 metric)
Length0.25 in
Width0.126 in
Height0.025 in
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDivider
Voltage Rating3 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.60$1,150.00
$4.46$2,230.00
$4.38$4,380.00
Need more?
Contact Us