Reference Only
CDHVAF100MF2500FET
Resistor Networks & Arrays 100Mohm 1% 100ppm 250:1 ratio 2512.
Datasheet
CDHVAF100MF2500FET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | CDHV | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 100 MOhms | |
| Tolerance | 1 % | |
| Circuit Type | Divider | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | 2512 (6432 metric) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Divider | |
| Voltage Rating | 3 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---