Reference Only

CBB0207004701GC100

Carbon Film Resistors - Through Hole 0.6W 4.7Kohms 2% 0207 Axial 350V.

Manufacturer:

Mfr Part:
CBB0207004701GC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCarbon Film Resistors - Through Hole
SeriesCBB0207
TypeHigh Pulse
Termination StyleAxial
Resistance4.7 kOhms
Power Rating600 mW
Tolerance2 %
Temperature Coefficient- 250 PPM / K
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating350 V
Diameter2.5 mm
Length6.3 mm
Lead Diameter0.6 mm
Mounting StyleThrough Hole
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.553$553.00
$0.538$2,690.00
Need more?