Reference Only

CBB0207001209GCT00

Carbon Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
CBB0207001209GCT00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCarbon Film Resistors - Through Hole
SeriesCBB0207
TypeHigh Pulse
Termination StyleAxial
Resistance120 Ohms
Power Rating600 mW
Tolerance2 %
Temperature Coefficient- 250 PPM / K
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating350 V
Diameter2.5 mm
Length6.3 mm
PackagingReel
Lead Diameter0.6 mm
Mounting StyleThrough Hole
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.364$1,820.00
Need more?
Contact Us