Reference Only

BZD27C5V1P-GS18

Obsolete
Zener Diodes RECOMMENDED ALT BZD2

Manufacturer:

Mfr Part:
BZD27C5V1P-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryZener Diodes
Vz - Zener Voltage5.1 V
Mounting StyleSMD/SMT
Package / CaseDO-219AB
Pd - Power Dissipation800 mW
Voltage Tolerance6 %
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current100 mA
PackagingReel
SeriesBZD27C
Height0.98 mm
Ir - Reverse Current5 uA
Length2.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenameeSMP
Width1.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?