Reference Only

BSI063R4870FA22

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
BSI063R4870FA22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance487 mOhms
Power Rating2 W
Voltage Rating120 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Length10 mm
Width3.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesBSI
PackagingAmmo Pack
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeMolded and Insulated Wirewound Power Resistors Axial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.08$4,080.00
Need more?