Reference Only

BSI06317R80DR22

Wirewound Resistors - Through Hole

Manufacturer:

Mfr Part:
BSI06317R80DR22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance17.8 Ohms
Power Rating2 W
Voltage Rating120 V
Tolerance0.5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Length10 mm
Width3.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesBSI
PackagingReel
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeMolded and Insulated Wirewound Power Resistors Axial Leads

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?