BRT12H-X009T Vishay Semiconductors

BRT12H-X009T

Triac & SCR Output Optocouplers

Manufacturer:

Mfr Part:
BRT12H-X009T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CasePDIP-6 Gull Wing
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage5300 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.1 V
Pd - Power Dissipation630 mW
Rated Repetitive Off-State Voltage VDRM600 V
Maximum Continuous Output Current300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesBRT12
Maximum Trigger Current2 mA
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?