Reference Only
BRACKET101025E29
Resistor Hardware THRU-BOLT BRACKET 25watt HL Series
Datasheet
BRACKET101025E29 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Hardware | |
| Series | HL Brackets | |
| Product | Mounting Hardware Kits | |
| Packaging | Bulk | |
| For Use With | 25 W Resistors | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Horizontal Through Bolt Mounting Bracket |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?