Reference Only

BPW85B

Phototransistors T-1 450 to 1080nm +/-25 deg.

Manufacturer:

Mfr Part:
BPW85B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseT-1
Mounting StyleThrough Hole
Peak Wavelength850 nm
Maximum On-State Collector Current50 mA
Collector- Emitter Voltage VCEO Max70 V
Collector-Emitter Breakdown Voltage70 V
Collector-Emitter Saturation Voltage300 mV
Dark Current200 nA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Light Current4 mA
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeChip
Wavelength850 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.249$1,245.00
$0.231$2,310.00
$0.222$5,550.00
Need more?