Reference Only

BPV22NFL-MS12

New Product
Photodiodes .

Manufacturer:

Mfr Part:
BPV22NFL-MS12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleThrough Hole
Peak Wavelength940 nm
Dark Current2 nA
Vr - Reverse Voltage60 V
Rise Time100 ns
Fall Time100 ns
Half Intensity Angle Degrees60 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
If - Forward Current50 mA
Noise Equivalent Power - NEP4E-14 W/sqrt Hz
Pd - Power Dissipation215 mW
Photocurrent85 uA
Product TypePhotodiodes
Responsivity0.6 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.423$2,115.00
$0.419$4,190.00
$0.407$10,175.00
Need more?
Contact Us