Reference Only

BFT30M0LF08

Carbon Film Resistors - Through Hole 6watts 30Mohms 15% 25Kvolts.

Manufacturer:

Mfr Part:
BFT30M0LF08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCarbon Film Resistors - Through Hole
SeriesB, T
Termination StyleAxial
Resistance30 MOhms
Power Rating6 W
Tolerance5 %
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$251.68$1,258.40
$200.95$2,009.50
$189.64$4,741.00
Need more?
Contact Us