BFC280851229 Vishay / Dale

BFC280851229

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
BFC280851229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer / Variable Capacitors
Capacitance Range2.5 pF to 22 pF
Termination StyleRadial
TypeTrimmer Capacitor
Diameter7.5 mm
Height10 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesBFC2808
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Film Dielectric
SubcategoryCapacitors
Voltage Rating DC250 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.87$4,644.00
$3.56$8,544.00
Need more?