Reference Only

BFC280832409

Trimmer / Variable Capacitors TRIMMER CAPACITOR.

Manufacturer:

Mfr Part:
BFC280832409

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer / Variable Capacitors
Capacitance Range5.5 pF to 40 pF
Voltage Rating250 V
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesBFC2808
PackagingBulk
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Film Dielectric
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$4.33$3,464.00
$4.32$10,368.00
Need more?