Reference Only

BFC280823159

Trimmer / Variable Capacitors TRIMMER CAPACITOR.

Manufacturer:

Mfr Part:
BFC280823159

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer / Variable Capacitors
Capacitance Range3 pF to 15 pF
Termination StyleThrough Hole
TypeFilm Dielectric Trimmer
Height8.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesBFC2808
PackagingBulk
Lead Spacing5.6 mm
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Film Dielectric
SubcategoryCapacitors
Test Frequency200 kHz
Voltage Rating DC150 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532300090
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.23$5,230.00
Need more?