BFC280811159 Vishay / Dale

BFC280811159

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
BFC280811159

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer / Variable Capacitors
Capacitance Range2 pF to 15 pF
Termination StyleRadial
TypeTrimmer Capacitor
Diameter7.5 mm
Height10 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesBFC2808
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Film Dielectric
SubcategoryCapacitors
Voltage Rating DC250 VDC
Part # Aliases2222-808-11159

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$2.60$3,640.00
Need more?
Contact Us