
BFC280800005
Trimmer / Variable Capacitors .
Datasheet
BFC280800005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 2 pF to 10 pF | |
| Termination Style | Radial | |
| Type | Trimmer Capacitor | |
| Diameter | 7.5 mm | |
| Height | 10 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | BFC2808 | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Film Dielectric | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.51 | $4,914.00 |
Need more?