
BFC280800004
New Product
Trimmer / Variable Capacitors TRIMMER 808 1.4-5.5pF 250=.
Datasheet
BFC280800004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 1.4 pF to 5.5 pF | |
| Termination Style | Radial | |
| Type | Trimmer Capacitor | |
| Diameter | 7.5 mm | |
| Height | 10 mm | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BFC2808 | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Film Dielectric | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.98 | $4,172.00 |
Need more?