Reference Only

BFC247936474

Film Capacitors .47uF 5% 160volts.

Manufacturer:

Mfr Part:
BFC247936474

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC160 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing7.5 mm (0.295 in)
Length18.5 mm (0.728 in)
Width7.5 mm (0.295 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC100 VAC
Tolerance5 %
Number of Pins2 Pin
Height16.5 mm (0.65 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesBFC2479
PackagingReel
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC and Pulse Polyproylene Film
Part # Aliases222247936474

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?