Reference Only

BFC247934244

Film Capacitors .24uF 5% 250volts.

Manufacturer:

Mfr Part:
BFC247934244

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.24 uF
Voltage Rating DC160 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC100 VAC
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesBFC2479
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC and Pulse Polyproylene Film
Part # Aliases222247934244

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$2.01$2,512.50
$1.97$4,925.00
Need more?