Reference Only

BFC246753124

Film Capacitors .12uF 10% 250volts.

Manufacturer:

Mfr Part:
BFC246753124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance120 nF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesBFC2467
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222246753124

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.43$645.00
$0.397$1,786.50
$0.396$9,504.00
Need more?