Reference Only

BFC237516752

Film Capacitors 7500pF 5% 630volts.

Manufacturer:

Mfr Part:
BFC237516752

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance7.5 nF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing7.5 mm (0.295 in)
Length18.5 mm (0.728 in)
Width6 mm (0.236 in)
ProductAC and Pulse Film Capacitors
Tolerance5 %
Height16.5 mm (0.65 in)
SeriesBFC2375
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222237516752

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.27$1,016.00
$1.20$11,520.00
Need more?