Reference Only

BFC237514432

Film Capacitors 4300pF 5% 630volts.

Manufacturer:

Mfr Part:
BFC237514432

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance4300 pF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18.5 mm (0.728 in)
Width5 mm (0.197 in)
ProductAC and Pulse Film Capacitors
Tolerance5 %
Height14 mm (0.551 in)
SeriesBFC2375
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222237514432

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.73$1,460.00
Need more?