Reference Only

BFC237511112

Film Capacitors 1100pF 3.5% 630volts.

Manufacturer:

Mfr Part:
BFC237511112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1100 pF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length14.5 mm (0.571 in)
ProductAC and Pulse Film Capacitors
Tolerance3.5 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesBFC2375
PackagingBulk
Diameter5.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222237511112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.606$1,212.00
$0.603$3,618.00
Need more?