Reference Only

BFC237510134

Film Capacitors .13uF 5% 630volts.

Manufacturer:

Mfr Part:
BFC237510134

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance130 nF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length30 mm (1.181 in)
ProductAC and Pulse Film Capacitors
Tolerance5 %
SeriesBFC2375
Diameter9.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222237510134

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$4.53$2,491.50
$4.17$4,587.00
Need more?