Reference Only

BFC237390149

Film Capacitors MKT 330nF 5 400Vdc P22,5mm e3.

Manufacturer:

Mfr Part:
BFC237390149

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.33 uF
Termination StyleRadial
DielectricPolyester
Lead Spacing22.5 mm (0.886 in)
ProductGeneral Film Capacitors
Tolerance5 %
SeriesBFC2373
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222237390149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$2.52$1,386.00
$2.27$2,497.00
$2.22$3,663.00
$2.10$10,395.00
Need more?