Reference Only

BFC237352125

Film Capacitors MKT 1,2 F 5 400Vdc P27,5mm e3.

Manufacturer:

Mfr Part:
BFC237352125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1.2 uF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing27.5 mm (1.083 in)
Length31 mm (1.22 in)
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Tolerance5 %
SeriesBFC2373
Diameter15 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222237352125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.03$1,006.00
$5.02$3,012.00
Need more?