Reference Only

BFC237345185

Film Capacitors MKT 1,8 F 10 250Vdc P22,5mm e3.

Manufacturer:

Mfr Part:
BFC237345185

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1.8 uF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
SeriesBFC2373
PackagingReel
Diameter10 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222237345185

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$3.36$1,176.00
$3.28$2,296.00
$3.18$5,565.00
Need more?