Reference Only

BFC237226184

Film Capacitors MKT 180nF 5 100Vdc P10mm e3.

Manufacturer:

Mfr Part:
BFC237226184

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.18 uF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length12.5 mm (0.492 in)
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance5 %
SeriesBFC2372
PackagingReel
Diameter4 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222237226184

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.482$674.80
$0.432$10,281.60
Need more?