Reference Only

BFC237029102

Film Capacitors .

Manufacturer:

Mfr Part:
BFC237029102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing5.08 mm (0.2 in)
Length7.2 mm (0.283 in)
Width6.5 mm (0.256 in)
Tolerance5 %
Number of Pins2 Pin
Height2.5 mm (0.098 in)
Lead StyleStraight
Maximum Operating Temperature+ 85 C
SeriesMKT370
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.37$740.00
$0.342$1,368.00
$0.298$2,980.00
$0.295$7,080.00
Need more?