Reference Only

BFC236966183

Film Capacitors .018uF 5% 630volts.

Manufacturer:

Mfr Part:
BFC236966183

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance18 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length12.5 mm (0.492 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance5 %
SeriesBFC2369
Diameter5.3 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222236966183

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.617$1,234.00
$0.614$3,684.00
Need more?