Reference Only

BFC236868393

Film Capacitors .039uF 10% 630volts.

Manufacturer:

Mfr Part:
BFC236868393

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance39 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing15 mm (0.591 in)
Length17.5 mm (0.689 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
SeriesBFC2368
PackagingReel
Diameter6.3 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222236868393

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$1.34$1,206.00
Need more?