Reference Only

BFC236611224

Film Capacitors .22uF 10% 63volts.

Manufacturer:

Mfr Part:
BFC236611224

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.22 uF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing7.5 mm (0.295 in)
Length10 mm (0.394 in)
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance10 %
SeriesBFC2366
Diameter4 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222236611224

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.85$850.00
$0.79$1,580.00
$0.745$3,725.00
$0.73$7,300.00
Need more?