Reference Only

BFC233821154

Safety Capacitors 150nF 20% 310V.

Manufacturer:

Mfr Part:
BFC233821154

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance150 nF
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Voltage Rating DC630 VDC
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesBFC23382
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # Aliases222233821154

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$366.00
$1.21$726.00
$1.20$1,440.00
$1.10$5,610.00
Need more?
Contact Us