Reference Only

BFC233817683

Safety Capacitors .068uF 20% 440volts.

Manufacturer:

Mfr Part:
BFC233817683

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.068 uF
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC1 kVDC
Length17.5 mm
Width8.5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Height15 mm
SeriesBFC23381
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMKP Radial Potted
Part # Aliases222233817683

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 650 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$962.00
$1.47$1,911.00
$1.22$5,551.00
Need more?