Reference Only

BFC233814474

Safety Capacitors .47uF 20% 440volts.

Manufacturer:

Mfr Part:
BFC233814474

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.47 uF
Safety RatingX1
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC1 kVDC
Length31 mm
Width15 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height25 mm
SeriesBFC23381
PackagingBulk
Diameter15 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeFilm Capacitors
Part # Aliases222233814474

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.16$520.00
$3.83$1,915.00
$3.76$3,760.00
$3.59$7,180.00
Need more?