Reference Only

BFC233669005

Safety Capacitors .0068uF 20% 300volts.

Manufacturer:

Mfr Part:
BFC233669005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance6.8 nF
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC630 VDC
Length17.5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
SeriesBFC2336
Diameter5 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # Aliases222233669005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.55$1,550.00
$1.43$2,860.00
Need more?