Reference Only

BFC233629087

Safety Capacitors .15uF 20% 275volts.

Manufacturer:

Mfr Part:
BFC233629087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.15 uF
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Length26 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
SeriesBFC2336
PackagingBulk
Diameter6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeInterference Suppression Film Capacitors, MKP Radial Potted Type
Part # Aliases222233629087

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$650.00
$1.19$5,950.00
Need more?