Reference Only

BFC233621105

Safety Capacitors 1uF 10% 275volts.

Manufacturer:

Mfr Part:
BFC233621105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance1 uF
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Voltage Rating DC800 VDC
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
SeriesBFC2336
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeInterference Suppression Film Capacitors, MKP Radial Potted Type
Part # Aliases222233621105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.29$529.00
$5.06$10,120.00
Need more?