Reference Only

BFC233621103

Safety Capacitors .01uF 10% 275volts.

Manufacturer:

Mfr Part:
BFC233621103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance10 nF
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC800 VDC
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
SeriesBFC2336
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeInterference Suppression Film Capacitors, MKP Radial Potted Type
Part # Aliases222233621103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.38$1,380.00
$1.27$2,540.00
$1.20$12,000.00
Need more?