Reference Only

BFC233620682

Safety Capacitors .0068uF 20% 275volts.

Manufacturer:

Mfr Part:
BFC233620682

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance6.8 nF
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC800 VDC
Length12.5 mm
Width4 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Height10 mm
SeriesBFC2336
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeInterference Suppression Film Capacitors, MKP Radial Potted Type
Part # Aliases222233620682

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.25$1,250.00
$1.16$2,320.00
$1.10$11,000.00
Need more?