Reference Only
BBV1M00JF03
Carbon Film Resistors - Through Hole 5watt 1Mohm 5%.
Datasheet
BBV1M00JF03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Series | B_ | |
| Type | Standard | |
| Termination Style | Radial Lug | |
| Resistance | 1 MOhms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Voltage Rating | 30 kV | |
| Diameter | 7.95 mm | |
| Length | 139.7 mm | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.88 | $858.80 | |
| $78.28 | $2,348.40 | |
| $77.22 | $3,861.00 | |
| $76.18 | $7,618.00 |
Need more?