Reference Only

BAV202-GS18

Small Signal Switching Diodes 200 Volt 625mA.

Manufacturer:

Mfr Part:
BAV202-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseQuadro MELF SOD-80-2
Peak Reverse Voltage200 V
Max Surge Current1 A
If - Forward Current250 mA
ConfigurationSingle
Recovery Time50 ns
Vf - Forward Voltage1 V
Ir - Reverse Current100 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesBAV20x
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.05$500.00
$0.04$800.00
Need more?
Contact Us
Available Regional Inventory
30,000 available now at ttieurope.com