Reference Only

BAV19-TAP

Small Signal Switching Diodes 120 Volt 625mA.

Manufacturer:

Mfr Part:
BAV19-TAP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleThrough Hole
Package / CaseDO-35-2
Peak Reverse Voltage120 V
Max Surge Current1 A
If - Forward Current250 mA
ConfigurationSingle
Recovery Time50 ns
Vf - Forward Voltage1 V
Ir - Reverse Current100 nA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesBAV
PackagingAmmo Pack
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.057$2,850.00
Need more?
Contact Us