Reference Only

BAS286-GS08

Schottky Diodes & Rectifiers 60 Volt 200mA 5.0 Amp IFSM.

Manufacturer:

Mfr Part:
BAS286-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleMELF
Package / CaseQuadro MELF (SOD-80)
ConfigurationSingle
TechnologySi
If - Forward Current200 mA
Vrrm - Repetitive Reverse Voltage50 V
Vf - Forward Voltage900 mV
Ifsm - Forward Surge Current5 A
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesBASxx
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$875.00
$0.053$1,325.00
Need more?
Contact Us