BA683-GS18 Vishay Semiconductors

BA683-GS18

Obsolete
PIN Diodes 35 Volt 100mA Band

Manufacturer:

Mfr Part:
BA683-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPIN Diodes
Vr - Reverse Voltage35 V
Maximum Diode Capacitance1.2 pF
Maximum Series Resistance @ Maximum IF900 mOhms
If - Forward Current100 mA
Vf - Forward Voltage1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Minimum Operating Frequency30 MHz
Maximum Operating Frequency300 MHz
Mounting StyleSMD/SMT
Package / CaseMini-MELF SOD-80
TechnologySi
PackagingReel
ConfigurationSingle
Maximum Series Resistance @ Minimum IF1.2 Ohms
Product TypePIN Diodes
SubcategoryDiodes & Rectifiers
TypeSwitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?