Reference Only
BA479S-TAP
Obsolete
PIN Diodes 30 Volt 9kohm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PIN Diodes | |
| Vr - Reverse Voltage | 30 V | |
| Maximum Diode Capacitance | 0.5 pF | |
| Maximum Series Resistance @ Maximum IF | 50 Ohms | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Frequency | 3 MHz | |
| Maximum Operating Frequency | 3 GHz | |
| Mounting Style | Through Hole | |
| Package / Case | DO-35 | |
| Technology | Si | |
| Packaging | Ammo Pack | |
| Carrier Life | 4 us | |
| Configuration | Single | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Type | Attenuator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?