Reference Only

BA159DGP-E3/73

Rectifiers 1.0 Amp 800 Volt.

Manufacturer:

Mfr Part:
BA159DGP-E3/73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-204AL-2
Vr - Reverse Voltage800 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current20 A
Ir - Reverse Current5 uA
Recovery Time500 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesBA15x
PackagingAmmo Pack
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.359$4,308.00
$0.348$8,352.00
Need more?
Contact Us